This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

53D562G016GJ7

Extended
Manufacturer
Vishay Intertech
MFR.Part #
53D562G016GJ7
JLCPCB Part #
C3308558
Package
Plugin,D19.3xL41.7mm
Description
-10%~+75% -40℃~+85℃ 1000hrs@85℃ 16V 5600uF 插件,D19.3xL41.7mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 94

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.3614
200+ $4.7846
500+ $4.6159
1000+ $4.5340
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons