
* Images are for reference only
53D101F250GJ6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D101F250GJ6
- JLCPCB Part #
- C1611822
- Package
- Plugin,D19.3xL41.7mm
- Description
- -10%~+50% -40℃~+85℃ 1.593Ω@120Hz 1000hrs@85℃ 100uF 250V 420mA@120Hz 插件,D19.3xL41.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 105
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7397
200+
$4.5436
500+
$4.3845
1000+
$4.3058
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?