
* Images are for reference only
53D471F100GJ7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D471F100GJ7
- JLCPCB Part #
- C1645646
- Package
- Plugin,D19.3xL41.7mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 100V 41.7mm 470uF 插件,D19.3xL41.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0980
200+
$4.6818
500+
$4.5179
1000+
$4.4359
Welcome back, may I help you?