
* Images are for reference only
53D101F250GJ6E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D101F250GJ6E3
- JLCPCB Part #
- C1613493
- Package
- Plugin,D19.3xL41.7mm
- Description
- -10%~+50% -40℃~+85℃ 1.593Ω@120Hz 1000hrs@85℃ 100uF 250V 420mA@120Hz 插件,D19.3xL41.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7912
200+
$5.3367
500+
$5.1505
1000+
$5.0573
Welcome back, may I help you?