This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

39D705F250EE7

Extended
Manufacturer
Vishay Intertech
MFR.Part #
39D705F250EE7
JLCPCB Part #
C3308244
Package
Plugin,D13xL29mm
Description
-10%~+50% -20℃~+85℃ 250V 500hrs@85℃ 7uF 插件,D13xL29mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 103

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3412
200+ $4.3894
500+ $4.2351
1000+ $4.1580
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons