This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

39D405F350EE6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
39D405F350EE6
JLCPCB Part #
C1611632
Package
Plugin,D13xL29mm
Description
-10%~+50% -20℃~+85℃ 29mm 350V 4uF 500hrs@85℃ 插件,D13xL29mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 115

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3091
200+ $4.3765
500+ $4.2239
1000+ $4.1468

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons