
* Images are for reference only
LW471M0250814PV2-D5
Extended
- Manufacturer
- UNITED
- MFR.Part #
- LW471M0250814PV2-D5
- JLCPCB Part #
- C3009913
- Package
- Plugin,D8xL14mm
- Description
- -40℃~+105℃ 130mΩ@100kHz 14mm 2000hrs@105℃ 25V 470uF 555mA@100kHz 8mm ±20% 插件,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 323
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
200+
$0.0278
1000+
$0.0243
2000+
$0.0216
10000+
$0.0193
20000+
$0.0180
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?