This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KM100M4501017PE1

Extended
Manufacturer
UNITED
MFR.Part #
KM100M4501017PE1
JLCPCB Part #
C3019917
Package
Plugin,D10xL16mm
Description
-25℃~+105℃ 10mm 10uF 16mm 2000hrs@105℃ 450V 45mA@120Hz ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 120

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0940
50+ $0.0747
250+ $0.0601
500+ $0.0529
2500+ $0.0471
5000+ $0.0442

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons