This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LW3R3M4500812PE5

Extended
Manufacturer
UNITED
MFR.Part #
LW3R3M4500812PE5
JLCPCB Part #
C1222414
Package
Plugin,D8xL12mm
Description
-40℃~+105℃ 100mA@100kHz 12mm 2000hrs@105℃ 3.3uF 3.5mm 450V 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 338

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0341
200+ $0.0265
500+ $0.0221
2000+ $0.0195
10000+ $0.0172
20000+ $0.0161

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons