
* Images are for reference only
MSP432P4011TRGCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP432P4011TRGCT
- JLCPCB Part #
- C2053912
- Package
- VQFN-64(9x9)
- Description
- -40℃~+105℃ 1.62V~3.7V 16bit 24MHz 256KB 2MB 32 Bit 48 ARM Cortex-M4F Built-in FLASH VQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1576
250+
$11.6704
500+
$11.2610
1000+
$11.0587
Welcome back, may I help you?