This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSP432P401MIRGCT

Extended
Manufacturer
Texas Instruments
MFR.Part #
MSP432P401MIRGCT
JLCPCB Part #
C2052914
Package
VQFN-64(9x9)
Description
-40℃~+85℃ 1.62V~3.7V 128KB 14bit 32 Bit 32KB 48 48MHz ARM Cortex-M4F Built-in FLASH VQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4163
250+ $2.4830
500+ $2.3963
1000+ $2.3529
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons