
SN74LVTZ244DW
- Manufacturer
- MFR.Part #
- SN74LVTZ244DW
- JLCPCB Part #
- C1548482
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 2 2.5ns@3.3V,50pF 2.7V~3.6V 225uA 32mA 4 64mA Tri-State Unidirectional SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.5ns@3.3V,50pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2.7V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 225uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Output enable、Bus hold、Level shifting | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |

* Images are for reference only
SN74LVTZ244DW
Extended- Manufacturer
- MFR.Part #
- SN74LVTZ244DW
- JLCPCB Part #
- C1548482
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 2 2.5ns@3.3V,50pF 2.7V~3.6V 225uA 32mA 4 64mA Tri-State Unidirectional SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SN74LVTZ244DW
Extended- Manufacturer
- MFR.Part #
- SN74LVTZ244DW
- JLCPCB Part #
- C1548482
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 2 2.5ns@3.3V,50pF 2.7V~3.6V 225uA 32mA 4 64mA Tri-State Unidirectional SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVTZ244DW Specifications
SN74LVTZ244DW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.5ns@3.3V,50pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2.7V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 225uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Output enable、Bus hold、Level shifting | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVTZ244DW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LVTZ244DW Documents
SN74LVTZ244DW datasheets or manufacturer documentation.
Datasheet: SN74LVTZ244DW Datasheet (PDF)
SN74LVTZ244DW Schematic Symbol & PCB Footprint
The SN74LVTZ244DW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.