This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMV722LD/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMV722LD/NOPB
JLCPCB Part #
C4367882
Package
WSON-8(2.5x3)
Description
-40℃~+85℃ 1.81mA 2 2.2V~5.5V 25nA 260nA 3.5mV 5.25V/us 600nV/℃ 6V 8.5nV/√Hz@1kHz 89dB Rail-to-rail output WSON-8(2.5x3) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8831
200+ $0.3430
500+ $0.3302
1000+ $0.3238

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons