This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSP432P401VIRGCT

Extended
Manufacturer
Texas Instruments
MFR.Part #
MSP432P401VIRGCT
JLCPCB Part #
C2056770
Package
VQFN-64(9x9)
Description
-40℃~+85℃ 1.62V~3.7V 128KB 16bit 32 Bit 48 48MHz 512KB ARM Cortex-M4F Built-in FLASH VQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.9924
250+ $4.2550
500+ $4.1043
1000+ $4.0306
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons