
* Images are for reference only
TPS2043AD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2043AD
- JLCPCB Part #
- C1556820
- Package
- SOIC-16
- Description
- 0℃~+85℃ 2.7V~5.5V 3 500mA 80mΩ Active Low High Side Switch SOIC-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8425
200+
$0.7135
500+
$0.6894
1000+
$0.6765
Related Products
Welcome back, may I help you?