This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3995ITL-1.5

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3995ITL-1.5
JLCPCB Part #
C17576445
Package
DSBGA-5(1.2x1.5)
Description
-40℃~+125℃@(Tj) 1 1.5V 150mA 55dB@(1kHz) 6V Fixed Low ESR、Over Current Protection、Thermal Shutdown、Enable、Short Circuit Protection Positive DSBGA-5(1.2x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5893
250+ $0.2361
500+ $0.2280
1000+ $0.2248

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons