This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMP7708MA/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMP7708MA/NOPB
JLCPCB Part #
C1346628
Package
SOIC-8
Description
-40℃~+125℃ -5V~5V 1.5mA 12V 130dB 14MHz 1pA 1uV/℃ 2 2.7V~12V 220uV 25mA 5.6V/us 9nV/√Hz@1kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Precision Op Amps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 95

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5071
200+ $2.5191
500+ $2.4308
1000+ $2.3858

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons