
* Images are for reference only
LP3999ITL-1.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3999ITL-1.5
- JLCPCB Part #
- C3745970
- Package
- DSBGA-5(1.1x1.4)
- Description
- -40℃~+125℃@(Tj) 1 1.5V 100mV@(150mA) 10uVrms 150mA 150uA 58dB@(1kHz) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive DSBGA-5(1.1x1.4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2190
200+
$0.0848
500+
$0.0819
1000+
$0.0805
Welcome back, may I help you?