
* Images are for reference only
JM54AC10B2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- JM54AC10B2A
- JLCPCB Part #
- C4469252
- Package
- LCCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 2.1V~3.85V 24mA 24mA 2V~6V 3 40uA 54AC Series 8.5ns@5V,50pF NAND Gate LCCC-20(8.9x8.9) Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4659
200+
$6.7600
500+
$6.5223
1000+
$6.4050
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?