This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JM54AC125B2A

Extended
Manufacturer
Texas Instruments
MFR.Part #
JM54AC125B2A
JLCPCB Part #
C3753435
Package
LCC-20(8.9x8.9)
Description
-55℃~+125℃ 1 24mA 24mA 2V~6V 4 40uA 54AC 7ns@4.5V,50pF Tri-State LCC-20(8.9x8.9) Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.9699
200+ $7.3419
500+ $7.0842
1000+ $6.9569
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons