
* Images are for reference only
TPS3514DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3514DR
- JLCPCB Part #
- C702146
- Package
- SOIC-14
- Description
- -40℃~+85℃@(TA) 3 3.3V、5V、12V 300ms Active Low No Open Drain Power Supervisor Yes SOIC-14 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0405
200+
$0.4027
500+
$0.3882
1000+
$0.3817
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?