
* Images are for reference only
1PGSMB5926 R5G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1PGSMB5926 R5G
- JLCPCB Part #
- C5877991
- Package
- DO-214AA(SMB)
- Description
- 11V 1uA@8.4V 3W 5.5Ω DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 850
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2475
850+
$0.0988
2550+
$0.0955
5100+
$0.0939
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?