This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1PGSMB5956 R5G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
1PGSMB5956 R5G
JLCPCB Part #
C7168701
Package
DO-214AA(SMB)
Description
1 Independent 1.2kΩ 190V~210V 1uA@152V 200V 3W 8kΩ ±5% DO-214AA(SMB) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7584
200+ $0.3037
500+ $0.2925
850+ $0.2876
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons