
* Images are for reference only
1PGSMB5927 R5G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1PGSMB5927 R5G
- JLCPCB Part #
- C6048003
- Package
- DO-214AA(SMB)
- Description
- -55℃~+175℃ 1 Independent 11.4V~12.6V 12V 1uA@9.1V 3W 550Ω 6.5Ω ±5% DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 850
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3236
1000+
$0.1292
2500+
$0.1248
4250+
$0.1227
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →