This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRV 2-1523M

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRV 2-1523M
JLCPCB Part #
C6290079
Package
SIP,19.6x9.9mm
Description
12V~18V 15V 2 2W 67mA 7kV 80% Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.8114
200+ $18.6783
500+ $18.0538
1000+ $17.7455
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons