This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRV 2-2421M

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRV 2-2421M
JLCPCB Part #
C7125311
Package
SIP,19.6x9.9mm
Description
19.2V~28.8V 2 200mA 2W 5V 7kV 81% SIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.8929
200+ $19.1101
500+ $18.4704
1000+ $18.1562
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons