This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRV 1-1212M

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRV 1-1212M
JLCPCB Part #
C6290069
Package
SIP,19.6x9.9mm
Description
1 12V 5kV 83mA 84% 9.6V~14.4V 996mW Short Circuit Protection、Automatic fault recovery SIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.3337
200+ $13.7003
500+ $13.2421
1000+ $13.0163

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons