
* Images are for reference only
TRV 2-1522M
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TRV 2-1522M
- JLCPCB Part #
- C6290077
- Package
- SIP,19.6x9.9mm
- Description
- 1.992W 12V 12V~18V 2 7kV 83% 83mA Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,19.6x9.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.4201
200+
$20.5183
500+
$19.8323
1000+
$19.4933
Welcome back, may I help you?