This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THL 3-4821WISM

Extended
Manufacturer
TRACO POWER
MFR.Part #
THL 3-4821WISM
JLCPCB Part #
C5960499
Package
SMD-7P,24x13.7mm
Description
1.5kV 18V~75V 2 300mA 3W 5V 77% Short Circuit Protection、Automatic fault recovery SMD-7P,24x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.2456
200+ $26.0345
500+ $25.1643
1000+ $24.7348
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons