This website requires JavaScript.
no-image

* Images are for reference only

THL 3-4811WISM

Extended
Manufacturer
TRACO POWER
MFR.Part #
THL 3-4811WISM
JLCPCB Part #
C5960493
Package
SMD-7P,24x13.7mm
Description
1 1.5kV 18V~75V 3W 5V 600mA 78% Short Circuit Protection SMD-7P,24x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.1558
200+ $24.4028
500+ $23.5865
1000+ $23.1840
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons