
* Images are for reference only
TIM 3.5-4813SM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TIM 3.5-4813SM
- JLCPCB Part #
- C7400959
- Package
- SMD-7P,24.3x14.4mm
- Description
- 1 15V 234mA 3.5W 36V~75V 5kV 82% SMD-7P,24.3x14.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$103.5889
200+
$41.3323
500+
$39.9526
1000+
$39.2692
Related Products