This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THL 3-4823WISM

Extended
Manufacturer
TRACO POWER
MFR.Part #
THL 3-4823WISM
JLCPCB Part #
C6283894
Package
SMD-7P,24x13.7mm
Description
1.5kV 100mA 15V 18V~75V 2 3W 80% Short Circuit Protection SMD-7P,24x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.7336
200+ $26.2292
500+ $25.3525
1000+ $24.9198
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons