
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 8-DIP module | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Adjustable output, remote on/off | |
| Size/Size | 2.00" Length x 1.60" Width x 1.00" Height (50.8mm x 40.7mm x 25.4mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 9V | |
| efficiency | 91% | |
| Voltage - Output 2 | -15V | |
| Power (W) | 60 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 85°C (derating) | |
| application | ITE (commercial), railway | |
| Installation type | Through hole | |
| Current output (maximum value) | 2A,2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEN 60-2423WIR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 8-DIP module | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Adjustable output, remote on/off | |
| Size/Size | 2.00" Length x 1.60" Width x 1.00" Height (50.8mm x 40.7mm x 25.4mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 9V | |
| efficiency | 91% | |
| Voltage - Output 2 | -15V | |
| Power (W) | 60 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 85°C (derating) | |
| application | ITE (commercial), railway | |
| Installation type | Through hole | |
| Current output (maximum value) | 2A,2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEN 60-2423WIR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEN 60-2423WIR datasheets or manufacturer documentation.
Datasheet: TEN 60-2423WIR Datasheet (PDF)
The TEN 60-2423WIR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.