This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

THL 6-4812WISM

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
THL 6-4812WISM
JLCPCB Part #
C6552952
Package
-
Description
-40°C ~ 75°C (Derating Applies) 0.87" Length x 0.80" Width x 0.40" Height (22.0 mm x 20.3 mm x 10.2 mm) 1 1.5 kV 12V 16-SMD module, 7 leads 18V 500mA 6 W 75V 83% ITE (Commercial) Isolation module Remote on/off, SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.0483

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons