
* Images are for reference only
TEL 15-2411WIN-HS
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEL 15-2411WIN-HS
- JLCPCB Part #
- C5959685
- Package
- DIP,24.4x14.3mm
- Description
- 1 1.8kV 15W 2.94A 5.1V 86% 9V~36V Short Circuit Protection、Under Voltage Protection、Automatic fault recovery DIP,24.4x14.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.0277
200+
$30.3363
500+
$29.3222
1000+
$28.8208
Welcome back, may I help you?