CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TEL 15-2412WIN-HS
TEL 15-2412WIN-HS
Extended
* Images are for reference only

TEL 15-2412WIN-HS

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TEL 15-2412WIN-HS
JLCPCB Part #
C5796816
Package
DIP,24.4x14.3mm
Description
1 1.25A 1.8kV 12V 15W 87% 9V~36V Short Circuit Protection、Under Voltage Protection、Automatic fault recovery DIP,24.4x14.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,24.4x14.3mm
Conversion Efficiency87%
Output Current(Max)1.25A
Output Power15W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.8kV
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery
Output Voltage12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TEL 15-2412WIN-HS
TEL 15-2412WIN-HS

* Images are for reference only

TEL 15-2412WIN-HS

Extended
Manufacturer

TRACO POWER

MFR.Part #
TEL 15-2412WIN-HS
JLCPCB Part #
C5796816
Package
DIP,24.4x14.3mm
Description
1 1.25A 1.8kV 12V 15W 87% 9V~36V Short Circuit Protection、Under Voltage Protection、Automatic fault recovery DIP,24.4x14.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TEL 15-2412WIN-HS

* Images are for reference only

TEL 15-2412WIN-HS

Extended
Manufacturer

TRACO POWER

MFR.Part #
TEL 15-2412WIN-HS
JLCPCB Part #
C5796816
Package
DIP,24.4x14.3mm
Description
1 1.25A 1.8kV 12V 15W 87% 9V~36V Short Circuit Protection、Under Voltage Protection、Automatic fault recovery DIP,24.4x14.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TEL 15-2412WIN-HS Specifications

TEL 15-2412WIN-HS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,24.4x14.3mm
Conversion Efficiency87%
Output Current(Max)1.25A
Output Power15W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.8kV
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery
Output Voltage12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEL 15-2412WIN-HS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TEL 15-2412WIN-HS Documents

TEL 15-2412WIN-HS datasheets or manufacturer documentation.

Datasheet: TEL 15-2412WIN-HS Datasheet (PDF)

TEL 15-2412WIN-HS Schematic Symbol & PCB Footprint

The TEL 15-2412WIN-HS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.