This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 15-4811WIN-HS

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 15-4811WIN-HS
JLCPCB Part #
C5981827
Package
DIP,24.4x14.3mm
Description
1 1.8kV 15W 18V~75V 2.94A 5.1V 86% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,24.4x14.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $78.3641
200+ $31.2686
500+ $30.2234
1000+ $29.7065
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons