This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 15-2413WIN-HS

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 15-2413WIN-HS
JLCPCB Part #
C6284507
Package
DIP,24.4x14.3mm
Description
1 1.8kV 15V 15W 1A 87% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,24.4x14.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $79.1709
200+ $31.5898
500+ $30.5347
1000+ $30.0129
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons