
* Images are for reference only
2GUTWBX100MAG16
Extended
- Manufacturer
- TK
- MFR.Part #
- 2GUTWBX100MAG16
- JLCPCB Part #
- C530588
- Package
- Plugin,D10xL16mm
- Description
- 10000hrs@105℃ 10mm 10uF 16mm 400V 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.3320
10+
$0.2676
30+
$0.2401
100+
$0.2056
400+
$0.1556
800+
$0.1465
Related Products
Welcome back, may I help you?