This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA-A0207BTNT3K3

Extended
Manufacturer
TE Connectivity
MFR.Part #
SMA-A0207BTNT3K3
JLCPCB Part #
C2084637
Package
0207
Description
-55℃~+155℃ 1W 3.3kΩ 350V Metal Film Resistor ±0.1% ±15ppm/℃ 0207 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5619
200+ $0.2184
500+ $0.2104
1000+ $0.2071
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons