This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRG0805F33R

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRG0805F33R
JLCPCB Part #
C3965962
Package
0805
Description
-55℃~+155℃ 125mW 33Ω Thick Film Resistor ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.0095
500+ $0.0093
1500+ $0.0092
5000+ $0.0091
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons