
* Images are for reference only
1-282847-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-282847-2
- JLCPCB Part #
- C3818237
- Package
- Plugin,P=5.08mm
- Description
- 1 12 12P 12~30 17.5A 1x12P 300V 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3953
200+
$2.4750
500+
$2.3880
1000+
$2.3461
Welcome back, may I help you?