
* Images are for reference only
1274714-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1274714-2
- JLCPCB Part #
- C6040917
- Package
- -
- Description
- 2GHz 3 75Ω Board Side - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.1446
200+
$20.4074
400+
$19.7251
1000+
$19.3880
Welcome back, may I help you?