This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OZ-SS-106LM1,200

Extended
Manufacturer
TE Connectivity
MFR.Part #
OZ-SS-106LM1,200
JLCPCB Part #
C6139462
Package
Plugin
Description
-30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 16A 20ms 24V@DC、240V@AC 6V 8ms AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9152
200+ $1.9616
500+ $1.8955
1000+ $1.8632
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons