
* Images are for reference only
292232-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 292232-5
- JLCPCB Part #
- C17217459
- Package
- SMD
- Description
- -30℃~+105℃ 1 Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4111
200+
$0.9619
500+
$0.9297
1000+
$0.9137