This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OZ-SS-103LM1,200

Extended
Manufacturer
TE Connectivity
MFR.Part #
OZ-SS-103LM1,200
JLCPCB Part #
C1524655
Package
DIP,12.8x29.2mm
Description
-30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 16A 20ms 24V@DC、240V@AC 3V 8ms AgSnO2 DIP,12.8x29.2mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1867
200+ $0.8477
500+ $0.8172
1000+ $0.8028

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons