
* Images are for reference only
OZ-SS-105LM1,200
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OZ-SS-105LM1,200
- JLCPCB Part #
- C6249940
- Package
- Plugin
- Description
- -30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 16A 20ms 24V@DC、240V@AC 5V 8ms AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4457
200+
$1.7741
500+
$1.7147
1000+
$1.6858
Welcome back, may I help you?