
* Images are for reference only
CRGH1206J620K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGH1206J620K
- JLCPCB Part #
- C2103193
- Package
- 1206
- Description
- -55℃~+155℃ 200V 500mW 620kΩ Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1906
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0127
200+
$0.0049
500+
$0.0048
1000+
$0.0047
Welcome back, may I help you?