This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRGCQ2512J3M3

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRGCQ2512J3M3
JLCPCB Part #
C2083065
Package
2512
Description
-55℃~+155℃ 1W 200V 3.3MΩ Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 588

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 588

In-stock Item Pricing

Qty Unit Price
1+ $0.3111
50+ $0.2521
150+ $0.2268
500+ $0.1953
2500+ $0.1813
4000+ $0.1727
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons