
* Images are for reference only
1-1623788-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1623788-5
- JLCPCB Part #
- C306158
- Package
- Plugin
- Description
- 47Ω 5W Wirewound Resistor ±300ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.7317
10+
$0.6122
30+
$0.5540
100+
$0.4943
500+
$0.4587
1000+
$0.4410
Welcome back, may I help you?